
PC1604 | |
|---|---|
DigiKey Part Number | 3046-PC1604-ND |
Manufacturer | |
Manufacturer Product Number | PC1604 |
Description | BATTERY ALKALINE 9V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm) | |
Termination Style | 9 Volt Snap Fasteners | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.64000 | ¥28.64 |
| 12 | ¥23.37417 | ¥280.49 |
| 72 | ¥20.18208 | ¥1,453.11 |
| 144 | ¥19.06792 | ¥2,745.78 |
| 288 | ¥18.01510 | ¥5,188.35 |
| 504 | ¥17.20810 | ¥8,672.88 |
| 1,008 | ¥16.25842 | ¥16,388.49 |
| 2,520 | ¥15.08294 | ¥38,009.01 |
| 5,040 | ¥14.36493 | ¥72,399.25 |





















