Battery Holder Clip (No Contacts) 9V 1 Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder Clip (No Contacts) 9V 1 Cell
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

71

DigiKey Part Number
36-71-ND
Manufacturer
Manufacturer Product Number
71
Description
BATTERY HOLDER CLIP 9V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder Clip (No Contacts) 9V 1 Cell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder Clip (No Contacts)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Chassis Mount
Battery Type, Function
9V, Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,733
Factory Stock: 7,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.57000¥4.57
10¥3.93900¥39.39
1,000¥2.63196¥2,631.96
2,500¥2.44406¥6,110.15
5,000¥2.31087¥11,554.35