Battery Holder (Open) 9V 1 Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 9V 1 Cell
How to Breadboard - Another Teaching Moment

239

DigiKey Part Number
239K-ND
Manufacturer
Manufacturer Product Number
239
Description
BATTERY HOLDER 9V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 9V 1 Cell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Chassis Mount
Battery Type, Function
9V, Holder
Height Above Board
0.787" (20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Factory Stock: 2,200
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥4.98700¥49.87
25¥4.87920¥121.98
1,000¥3.43933¥3,439.33
2,500¥3.19384¥7,984.60
5,000¥3.01981¥15,099.05