


BH9VL | |
|---|---|
DigiKey Part Number | BH9VL-ND |
Manufacturer | |
Manufacturer Product Number | BH9VL |
Description | BATTERY HOLDER 9V SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 9V 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH9VL Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function 9V, Holder | Termination Style Solder Lug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥14.64600 | ¥146.46 |
| 50 | ¥12.85980 | ¥642.99 |
| 100 | ¥12.15940 | ¥1,215.94 |
| 300 | ¥11.12617 | ¥3,337.85 |
| 500 | ¥10.67624 | ¥5,338.12 |
| 1,000 | ¥10.09452 | ¥10,094.52 |
| 2,500 | ¥9.37394 | ¥23,434.85 |
| 5,000 | ¥8.86315 | ¥44,315.75 |










