


BC9VPC | |
|---|---|
DigiKey Part Number | BC9VPC-ND |
Manufacturer | |
Manufacturer Product Number | BC9VPC |
Description | BATTERY HOLDER 9V PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 9V 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BC9VPC Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function 9V, Holder | Height Above Board 0.843" (21.41mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.61000 | ¥17.61 |
| 10 | ¥14.59600 | ¥145.96 |
| 50 | ¥12.81320 | ¥640.66 |
| 100 | ¥12.11440 | ¥1,211.44 |
| 300 | ¥11.08503 | ¥3,325.51 |
| 500 | ¥10.63688 | ¥5,318.44 |
| 1,000 | ¥10.05725 | ¥10,057.25 |
| 2,500 | ¥9.33929 | ¥23,348.22 |
| 5,000 | ¥8.83043 | ¥44,152.15 |









