Battery Holder (Open) 9V 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 9V 1 Cell PC Pin
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH9VPC

DigiKey Part Number
BH9V-PC-ND
Manufacturer
Manufacturer Product Number
BH9VPC
Description
BATTERY HOLDER 9V PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 9V 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH9VPC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
9V, Holder
Height Above Board
0.812" (20.62mm)
Style
Holder (Open)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1294Keystone Electronics6,18036-1294-ND¥27.04000Similar
In-Stock: 3,825
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.27000¥19.27
10¥15.98600¥159.86
50¥14.03740¥701.87
100¥13.27330¥1,327.33
300¥12.14530¥3,643.59
500¥11.65392¥5,826.96
1,000¥11.01894¥11,018.94
2,500¥10.23240¥25,581.00
5,000¥9.67487¥48,374.35
Manufacturers Standard Package