




BX0023 | |
|---|---|
DigiKey Part Number | 708-1403-ND |
Manufacturer | |
Manufacturer Product Number | BX0023 |
Description | BATTERY HOLDER 9V SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) 9V 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BX0023 Models |
Category | Style Holder (Covered) |
Mfr | Battery Cell Size |
Series | Number of Cells 1 |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function 9V, Holder | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.70000 | ¥125.70 |
| 10 | ¥104.36700 | ¥1,043.67 |
| 50 | ¥91.63660 | ¥4,581.83 |
| 100 | ¥86.64480 | ¥8,664.48 |
| 300 | ¥79.28197 | ¥23,784.59 |
| 500 | ¥76.07520 | ¥38,037.60 |
| 1,000 | ¥71.92986 | ¥71,929.86 |










