SC-2AMK003F | ||
---|---|---|
DigiKey Part Number | 380-1431-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-2AMK003F | |
Description | CBL USB2.0 A PLUG-MCR B PLUG 3' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.96000 | ¥21.96 |
10 | ¥19.94400 | ¥199.44 |
25 | ¥18.88960 | ¥472.24 |
50 | ¥18.45040 | ¥922.52 |
100 | ¥17.57180 | ¥1,757.18 |
300 | ¥15.37537 | ¥4,612.61 |
600 | ¥14.93607 | ¥8,961.64 |
1,200 | ¥12.73958 | ¥15,287.50 |
2,700 | ¥11.86099 | ¥32,024.67 |