
PC1500 | |
|---|---|
DigiKey Part Number | 3046-PC1500-ND |
Manufacturer | |
Manufacturer Product Number | PC1500 |
Description | BATTERY ALKALINE 1.5V AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 24 | ¥5.92625 | ¥142.23 |
| 72 | ¥5.41569 | ¥389.93 |
| 144 | ¥5.11674 | ¥736.81 |
| 288 | ¥4.83406 | ¥1,392.21 |
| 576 | ¥4.56731 | ¥2,630.77 |
| 1,008 | ¥4.36280 | ¥4,397.70 |
| 2,592 | ¥4.03801 | ¥10,466.52 |
| 5,040 | ¥3.82395 | ¥19,272.71 |



















