


BC22AAW | |
|---|---|
DigiKey Part Number | BC22AAW-ND |
Manufacturer | |
Manufacturer Product Number | BC22AAW |
Description | BATT HOLDER AA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC22AAW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥12.52100 | ¥125.21 |
| 50 | ¥10.99240 | ¥549.62 |
| 100 | ¥10.39370 | ¥1,039.37 |
| 300 | ¥9.51103 | ¥2,853.31 |
| 500 | ¥9.12628 | ¥4,563.14 |
| 1,000 | ¥8.62900 | ¥8,629.00 |
| 2,500 | ¥8.01296 | ¥20,032.40 |
| 5,000 | ¥7.57638 | ¥37,881.90 |











