


BH24AAAW | |
|---|---|
DigiKey Part Number | BH24AAAW-ND |
Manufacturer | |
Manufacturer Product Number | BH24AAAW |
Description | BATT HOLDER AAA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH24AAAW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥10.95700 | ¥109.57 |
| 50 | ¥9.62100 | ¥481.05 |
| 100 | ¥9.09590 | ¥909.59 |
| 300 | ¥8.32323 | ¥2,496.97 |
| 500 | ¥7.98658 | ¥3,993.29 |
| 1,000 | ¥7.55144 | ¥7,551.44 |
| 2,500 | ¥7.01235 | ¥17,530.88 |
| 5,000 | ¥6.63029 | ¥33,151.45 |







