



2482 | |
|---|---|
DigiKey Part Number | 36-2482-ND |
Manufacturer | |
Manufacturer Product Number | 2482 |
Description | BATT HOLDER AAA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 4 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads - 6" (152.4mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥15.63000 | ¥156.30 |
| 1,000 | ¥9.43044 | ¥9,430.44 |
| 2,500 | ¥8.75723 | ¥21,893.08 |
| 5,000 | ¥8.28009 | ¥41,400.45 |






