PX2400 | ||
---|---|---|
DigiKey Part Number | 3046-PX2400-ND | |
Manufacturer | ||
Manufacturer Product Number | PX2400 | |
Description | BATTERY ALKALINE 1.5V AAA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) |
Resource Type | Link |
---|---|
Datasheets | PX2400 |
MSDS Material Safety Datasheet | Alkaline Batteries AIS |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8506.10.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥6.15300 | ¥61.53 |
50 | ¥5.37700 | ¥268.85 |
144 | ¥5.08722 | ¥732.56 |
288 | ¥4.71167 | ¥1,356.96 |
576 | ¥4.45141 | ¥2,564.01 |
1,008 | ¥4.19122 | ¥4,224.75 |
2,592 | ¥3.90221 | ¥10,114.53 |
5,040 | ¥3.69986 | ¥18,647.29 |
Attribute | Description |
---|---|
Other Names | 10041333037155 3046-PX2400 |
Standard Package | 144 |