
PX1500 | |
|---|---|
DigiKey Part Number | 3046-PX1500-ND |
Manufacturer | |
Manufacturer Product Number | PX1500 |
Description | BATTERY ALKALINE 1.5V AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 86°F (5°C ~ 30°C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.31000 | ¥8.31 |
| 24 | ¥6.43833 | ¥154.52 |
| 72 | ¥5.88347 | ¥423.61 |
| 144 | ¥5.55938 | ¥800.55 |
| 288 | ¥5.25212 | ¥1,512.61 |
| 576 | ¥4.96234 | ¥2,858.31 |
| 1,008 | ¥4.73999 | ¥4,777.91 |
| 2,592 | ¥4.38721 | ¥11,371.65 |
| 5,040 | ¥4.15464 | ¥20,939.39 |





















