PC2400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC2400

DigiKey Part Number
3046-PC2400-ND
Manufacturer
Manufacturer Product Number
PC2400
Description
BATTERY ALKALINE 1.5V AAA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥6.36500¥63.65
50¥5.57980¥278.99
144¥5.11674¥736.81
288¥4.83406¥1,392.21
576¥4.56731¥2,630.77
1,008¥4.36280¥4,397.70
2,592¥4.03801¥10,466.52
5,040¥3.82395¥19,272.71
Manufacturers Standard Package