Battery Holder (Open) AAA 1 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AAA 1 Cell Wire Leads - 6" (152.4mm)
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

2467

DigiKey Part Number
36-2467-ND
Manufacturer
Manufacturer Product Number
2467
Description
BATTERY HOLDER AAA 6" WIRE LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AAA 1 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
1
Part Status
Active
Mounting Type
Chassis Mount
Battery Type, Function
Cylindrical, Holder
Termination Style
Wire Leads - 6" (152.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCAAAWMPD (Memory Protection Devices)2,274BCAAAW-ND¥14.64000Similar
In-Stock: 38,911
Factory Stock: 26,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥8.96500¥89.65
25¥8.32640¥208.16
100¥7.69110¥769.11
1,000¥6.18033¥6,180.33
2,500¥5.73914¥14,347.85
5,000¥5.42644¥27,132.20
Manufacturers Standard Package