


BCAAAW | |
|---|---|
DigiKey Part Number | BCAAAW-ND |
Manufacturer | |
Manufacturer Product Number | BCAAAW |
Description | BATTERY HOLDER AAA 6" WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BCAAAW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥12.13200 | ¥121.32 |
| 50 | ¥10.65180 | ¥532.59 |
| 100 | ¥10.07120 | ¥1,007.12 |
| 300 | ¥9.21527 | ¥2,764.58 |
| 500 | ¥8.84244 | ¥4,421.22 |
| 1,000 | ¥8.36064 | ¥8,360.64 |
| 2,500 | ¥7.76377 | ¥19,409.42 |
| 5,000 | ¥7.34076 | ¥36,703.80 |




