Battery Holder (Open) AAA 3 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AAA 3 Cell Wire Leads - 6" (152.4mm)
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BC3AAAW

DigiKey Part Number
BC3AAAW-ND
Manufacturer
Manufacturer Product Number
BC3AAAW
Description
BATT HOLDER AAA 3 CELL 6" LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AAA 3 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
BC3AAAW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
3
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads - 6" (152.4mm)
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,170
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.75000¥21.75
10¥18.07800¥180.78
50¥15.87500¥793.75
100¥15.00920¥1,500.92
300¥13.73397¥4,120.19
500¥13.17856¥6,589.28
1,000¥12.46049¥12,460.49
2,500¥11.57098¥28,927.45
5,000¥10.94049¥54,702.45
Manufacturers Standard Package