1399G6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1399G6

DigiKey Part Number
2243-1399G6-ND
Manufacturer
Manufacturer Product Number
1399G6
Description
PP10/45 SHORT SPACER RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Spacer, Short For Powerpole® 15, 30, 45 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Spacer, Short
For Use With/Related Products
Powerpole® 15, 30, 45 Series
Specifications
-
Color
Red
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.82000¥8.82
10¥7.51000¥75.10
25¥7.03920¥175.98
50¥6.70360¥335.18
100¥6.38220¥638.22
250¥5.98264¥1,495.66
500¥5.69666¥2,848.33
1,000¥5.42462¥5,424.62
2,500¥5.08504¥12,712.60
Manufacturers Standard Package