
1327G16FP | |
|---|---|
DigiKey Part Number | 2243-1327G16FP-ND |
Manufacturer | |
Manufacturer Product Number | 1327G16FP |
Description | CONN HSG 1POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Yellow | |
Features | Finger Proof, Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.41000 | ¥14.41 |
| 10 | ¥12.27900 | ¥122.79 |
| 25 | ¥11.50320 | ¥287.58 |
| 50 | ¥10.95520 | ¥547.76 |
| 100 | ¥10.43090 | ¥1,043.09 |
| 250 | ¥9.77760 | ¥2,444.40 |
| 500 | ¥9.31054 | ¥4,655.27 |
| 1,000 | ¥8.86612 | ¥8,866.12 |
| 2,500 | ¥8.31127 | ¥20,778.17 |



















