
1319G4-BK | |
|---|---|
DigiKey Part Number | 2243-1319G4-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1319G4-BK |
Description | TERM BLADE NON-GEND 4AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 4 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.82000 | ¥44.82 |
| 10 | ¥38.10400 | ¥381.04 |
| 25 | ¥35.71120 | ¥892.78 |
| 50 | ¥34.00620 | ¥1,700.31 |
| 100 | ¥32.38220 | ¥3,238.22 |
| 250 | ¥30.35504 | ¥7,588.76 |
| 500 | ¥28.90686 | ¥14,453.43 |
| 1,000 | ¥27.52803 | ¥27,528.03 |
| 2,500 | ¥25.80657 | ¥64,516.43 |
























