
1319-BK | |
|---|---|
DigiKey Part Number | 2243-1319-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1319-BK |
Description | TERM BLADE NON-GEND 2AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.10000 | ¥44.10 |
| 10 | ¥37.44800 | ¥374.48 |
| 25 | ¥35.10400 | ¥877.60 |
| 50 | ¥33.42600 | ¥1,671.30 |
| 100 | ¥31.82890 | ¥3,182.89 |
| 250 | ¥29.83620 | ¥7,459.05 |
| 500 | ¥28.41246 | ¥14,206.23 |
| 1,000 | ¥27.05734 | ¥27,057.34 |
| 2,500 | ¥25.36513 | ¥63,412.83 |















