1320G2 | ||
---|---|---|
DigiKey Part Number | 2243-1320G2-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | 1320G2 | |
Description | CONN PLUG 1POS IN-LINE CRIMP | |
Customer Reference | ||
Detailed Description | 1 Position Non-Gendered Connector Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Single Pole | |
Connector Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Features | Stackable | |
Color | White | |
Fastening Type | Spring Retention | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.08000 | ¥166.08 |
10 | ¥144.15600 | ¥1,441.56 |