1319G6 | ||
---|---|---|
DigiKey Part Number | 2243-1319G6-ND | |
Manufacturer | ||
Manufacturer Product Number | 1319G6 | |
Description | TERM BLADE NON-GEND 6AWG SILVER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.73000 | ¥72.73 |
10 | ¥65.49400 | ¥654.94 |
25 | ¥61.69800 | ¥1,542.45 |
50 | ¥60.11700 | ¥3,005.85 |
100 | ¥58.53430 | ¥5,853.43 |
250 | ¥52.20620 | ¥13,051.55 |
500 | ¥49.04214 | ¥24,521.07 |
1,000 | ¥43.34700 | ¥43,347.00 |