1321G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1321G1

DigiKey Part Number
2243-1321G1-ND
Manufacturer
Manufacturer Product Number
1321G1
Description
CONN HSG 1POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.34000¥83.34
10¥70.83800¥708.38
25¥66.39520¥1,659.88
50¥63.22640¥3,161.32
100¥60.20740¥6,020.74
250¥56.43972¥14,109.93
500¥53.74764¥26,873.82
1,000¥51.18481¥51,184.81
Manufacturers Standard Package