
1321G3-BK | |
|---|---|
DigiKey Part Number | 2243-1321G3-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1321G3-BK |
Description | CONN HSG 1POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.67000 | ¥62.67 |
| 10 | ¥53.28800 | ¥532.88 |
| 25 | ¥49.95000 | ¥1,248.75 |
| 50 | ¥47.56620 | ¥2,378.31 |
| 100 | ¥45.29440 | ¥4,529.44 |
| 250 | ¥42.45976 | ¥10,614.94 |
| 500 | ¥40.43408 | ¥20,217.04 |
| 1,000 | ¥38.50606 | ¥38,506.06 |
| 2,500 | ¥36.09834 | ¥90,245.85 |










