
1319G4 | |
|---|---|
DigiKey Part Number | 2243-1319G4-ND |
Manufacturer | |
Manufacturer Product Number | 1319G4 |
Description | TERM BLADE NON-GEND 4AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 4 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.55000 | ¥59.55 |
| 10 | ¥50.62600 | ¥506.26 |
| 25 | ¥47.45320 | ¥1,186.33 |
| 50 | ¥45.18780 | ¥2,259.39 |
| 100 | ¥43.03020 | ¥4,303.02 |
| 250 | ¥40.33648 | ¥10,084.12 |
| 500 | ¥38.41224 | ¥19,206.12 |
| 1,000 | ¥36.58050 | ¥36,580.50 |
| 2,500 | ¥34.29336 | ¥85,733.40 |























