



1327 | |
|---|---|
DigiKey Part Number | 2243-1327-ND |
Manufacturer | |
Manufacturer Product Number | 1327 |
Description | CONN HSG 1POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.26000 | ¥6.26 |
| 10 | ¥5.29100 | ¥52.91 |
| 25 | ¥4.95720 | ¥123.93 |
| 50 | ¥4.72000 | ¥236.00 |
| 100 | ¥4.49440 | ¥449.44 |
| 250 | ¥4.21220 | ¥1,053.05 |
| 500 | ¥4.01098 | ¥2,005.49 |
| 1,000 | ¥3.81935 | ¥3,819.35 |
| 2,500 | ¥3.58017 | ¥8,950.42 |






















