
110G9 | |
|---|---|
DigiKey Part Number | 2243-110G9-ND |
Manufacturer | |
Manufacturer Product Number | 110G9 |
Description | POWERPOLE PAK-RETAINING PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Pin For SBE® 80, SBE® 160, SBO® 60, SBX® 175 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Pin | |
For Use With/Related Products | SBE® 80, SBE® 160, SBO® 60, SBX® 175 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.25000 | ¥3.25 |
| 10 | ¥2.78000 | ¥27.80 |
| 25 | ¥2.60600 | ¥65.15 |
| 50 | ¥2.48000 | ¥124.00 |
| 100 | ¥2.36150 | ¥236.15 |
| 250 | ¥2.21364 | ¥553.41 |
| 500 | ¥2.10780 | ¥1,053.90 |
| 1,000 | ¥2.00701 | ¥2,007.01 |
| 2,500 | ¥1.88123 | ¥4,703.07 |











