1327G16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1327G16

DigiKey Part Number
2243-1327G16-ND
Manufacturer
Manufacturer Product Number
1327G16
Description
CONN HSG 1POS YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered, Self Mating
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Yellow
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
55 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,371
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.21000¥7.21
10¥6.08700¥60.87
25¥5.70440¥142.61
50¥5.43120¥271.56
100¥5.17040¥517.04
250¥4.84672¥1,211.68
500¥4.61498¥2,307.49
1,000¥4.39461¥4,394.61
2,500¥4.11945¥10,298.62
Manufacturers Standard Package