
200G1L-LPBK | |
|---|---|
DigiKey Part Number | 2243-200G1L-LPBK-ND |
Manufacturer | |
Manufacturer Product Number | 200G1L-LPBK |
Description | LOOSE PC 45A CONTACTSUPERFLEX LO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin Crimp 10-14 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.93200 | ¥99.32 |
| 25 | ¥9.31160 | ¥232.79 |
| 50 | ¥8.86660 | ¥443.33 |
| 200 | ¥8.03915 | ¥1,607.83 |
| 400 | ¥7.65525 | ¥3,062.10 |
| 600 | ¥7.43933 | ¥4,463.60 |
| 1,000 | ¥7.17590 | ¥7,175.90 |
| 2,600 | ¥6.70815 | ¥17,441.19 |


















