
1327G21 | |
|---|---|
DigiKey Part Number | 2243-1327G21-ND |
Manufacturer | |
Manufacturer Product Number | 1327G21 |
Description | CONN HSG 1POS BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Brown | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.53000 | ¥8.53 |
| 10 | ¥7.23500 | ¥72.35 |
| 25 | ¥6.78120 | ¥169.53 |
| 50 | ¥6.45700 | ¥322.85 |
| 100 | ¥6.14890 | ¥614.89 |
| 250 | ¥5.76340 | ¥1,440.85 |
| 500 | ¥5.48806 | ¥2,744.03 |
| 1,000 | ¥5.22588 | ¥5,225.88 |
| 2,500 | ¥4.89874 | ¥12,246.85 |


















