
110G16 | |
|---|---|
DigiKey Part Number | 2243-110G16-ND |
Manufacturer | |
Manufacturer Product Number | 110G16 |
Description | POWERPOLE15/30-RETAINING PIN-1 H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Pin For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Pin | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 2.362/2.616 Dia x 6.35mm | |
Color | - | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.69000 | ¥5.69 |
| 10 | ¥4.83600 | ¥48.36 |
| 25 | ¥4.52840 | ¥113.21 |
| 50 | ¥4.31240 | ¥215.62 |
| 100 | ¥4.10560 | ¥410.56 |
| 250 | ¥3.84808 | ¥962.02 |
| 500 | ¥3.66414 | ¥1,832.07 |
| 1,000 | ¥3.48920 | ¥3,489.20 |
| 2,500 | ¥3.27068 | ¥8,176.70 |
















