
110G17 | |
|---|---|
DigiKey Part Number | 2243-110G17-ND |
Manufacturer | |
Manufacturer Product Number | 110G17 |
Description | POWERPOLE15/30-RETAINING PIN-2+ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Pin For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Pin | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.46600 | ¥44.66 |
| 25 | ¥4.18320 | ¥104.58 |
| 50 | ¥3.98240 | ¥199.12 |
| 100 | ¥3.79180 | ¥379.18 |
| 300 | ¥3.50827 | ¥1,052.48 |
| 500 | ¥3.38404 | ¥1,692.02 |
| 1,000 | ¥3.22238 | ¥3,222.38 |
| 2,500 | ¥3.02055 | ¥7,551.38 |















