1327G17 | ||
---|---|---|
DigiKey Part Number | 2243-1327G17-ND | |
Manufacturer | ||
Manufacturer Product Number | 1327G17 | |
Description | CONN HSG 1POS ORANGE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Orange | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.12000 | ¥8.12 |
10 | ¥6.85800 | ¥68.58 |
100 | ¥6.16130 | ¥616.13 |
1,000 | ¥4.48071 | ¥4,480.71 |
5,000 | ¥3.92059 | ¥19,602.95 |
10,000 | ¥3.72456 | ¥37,245.60 |