
1332-BK | |
|---|---|
DigiKey Part Number | 2243-1332-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1332-BK |
Description | POWERPOLE15-CONTACT-#16-20 AWG-L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver Crimp 16-20 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.32000 | ¥3.32 |
| 10 | ¥2.82100 | ¥28.21 |
| 25 | ¥2.64440 | ¥66.11 |
| 50 | ¥2.51700 | ¥125.85 |
| 100 | ¥2.39570 | ¥239.57 |
| 250 | ¥2.24564 | ¥561.41 |
| 500 | ¥2.13840 | ¥1,069.20 |
| 1,000 | ¥2.03608 | ¥2,036.08 |
| 2,500 | ¥1.90855 | ¥4,771.38 |





























