1395G7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1395G7

DigiKey Part Number
2243-1395G7-KIT-ND
Manufacturer
Manufacturer Product Number
1395G7
Description
CONN PLUG 1POS IN-LINE CRIMP
Customer Reference
Detailed Description
1 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
Single Pole
Connector Type
Non-Gendered
Number of Positions
1
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
16-20 AWG
Features
Stackable
Color
Gray
Fastening Type
Spring Retention
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
15 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.19000¥105.19
10¥91.38000¥913.80
Manufacturers Standard Package