
261G3 | |
|---|---|
DigiKey Part Number | 2243-261G3TR-ND - Tape & Reel (TR) 2243-261G3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 261G3 |
Description | PP15/45 REELED CONTACTSIIVER PLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver Crimp 10-14 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.76000 | ¥4.76 |
| 10 | ¥4.05100 | ¥40.51 |
| 25 | ¥3.79800 | ¥94.95 |
| 50 | ¥3.61640 | ¥180.82 |
| 100 | ¥3.44210 | ¥344.21 |
| 250 | ¥3.22656 | ¥806.64 |
| 500 | ¥3.07240 | ¥1,536.20 |
| 1,000 | ¥2.92563 | ¥2,925.63 |
| 2,500 | ¥2.74238 | ¥6,855.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.61149 | ¥13,057.45 |
| 10,000 | ¥2.48689 | ¥24,868.90 |
| 15,000 | ¥2.41679 | ¥36,251.85 |
| 25,000 | ¥2.33131 | ¥58,282.75 |
| 35,000 | ¥2.27668 | ¥79,683.80 |



















