
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.810" (20.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.86000 | ¥8.86 |
| 10 | ¥7.55600 | ¥75.56 |
| 25 | ¥7.08360 | ¥177.09 |
| 50 | ¥6.74320 | ¥337.16 |
| 100 | ¥6.42100 | ¥642.10 |
| 250 | ¥6.01848 | ¥1,504.62 |
| 500 | ¥5.73108 | ¥2,865.54 |
| 1,000 | ¥5.45739 | ¥5,457.39 |
| 3,000 | ¥5.05030 | ¥15,150.90 |



