TD0101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD0101

DigiKey Part Number
2243-TD0101-ND
Manufacturer
Manufacturer Product Number
TD0101
Description
APPLICATOR FOR PP15/45 #10-20 AW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43,120.67000¥43,120.67
Manufacturers Standard Package