
1309G2 | |
|---|---|
DigiKey Part Number | 2243-1309G2-ND |
Manufacturer | |
Manufacturer Product Number | 1309G2 |
Description | FRAME/DIE/LOC.POWERPOLE15/30 #12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool Blade Type Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | - | |
For Use With/Related Products | Blade Type Contacts | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 3.30mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,374.92000 | ¥3,374.92 |
| 5 | ¥3,128.35000 | ¥15,641.75 |
| 10 | ¥3,027.89900 | ¥30,278.99 |
| 25 | ¥2,900.16520 | ¥72,504.13 |









