
261G1 | |
|---|---|
DigiKey Part Number | 2243-261G1TR-ND - Tape & Reel (TR) 2243-261G1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 261G1 |
Description | TERM BLADE NON-GEND 12-16AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 12-16 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.05000 | ¥3.05 |
| 10 | ¥2.61400 | ¥26.14 |
| 25 | ¥2.45040 | ¥61.26 |
| 50 | ¥2.33180 | ¥116.59 |
| 100 | ¥2.22050 | ¥222.05 |
| 250 | ¥2.08144 | ¥520.36 |
| 500 | ¥1.98192 | ¥990.96 |
| 1,000 | ¥1.88715 | ¥1,887.15 |
| 2,500 | ¥1.76889 | ¥4,422.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.68443 | ¥8,422.15 |
| 10,000 | ¥1.60404 | ¥16,040.40 |
| 15,000 | ¥1.55882 | ¥23,382.30 |
| 25,000 | ¥1.50367 | ¥37,591.75 |
| 35,000 | ¥1.46843 | ¥51,395.05 |
| 50,000 | ¥1.43197 | ¥71,598.50 |


















