
1327FP | |
|---|---|
DigiKey Part Number | 2243-1327FP-ND |
Manufacturer | |
Manufacturer Product Number | 1327FP |
Description | CONN HSG 1POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | Finger Proof, Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.42000 | ¥12.42 |
| 10 | ¥10.54400 | ¥105.44 |
| 25 | ¥9.88000 | ¥247.00 |
| 50 | ¥9.40600 | ¥470.30 |
| 100 | ¥8.95650 | ¥895.65 |
| 250 | ¥8.39480 | ¥2,098.70 |
| 500 | ¥7.99408 | ¥3,997.04 |
| 1,000 | ¥7.61235 | ¥7,612.35 |
| 2,500 | ¥7.13595 | ¥17,839.88 |



















