1309G8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1309G8
1309G8

1309G8

DigiKey Part Number
2243-1309G8-ND
Manufacturer
Manufacturer Product Number
1309G8
Description
FRAME/DIE/LOC. KIT FOR PP15/45
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Tool Tool Blade Type Contacts 3 Interchangeable Dies
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Tool
Tool Type Feature
-
For Use With/Related Products
Blade Type Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
3 Interchangeable Dies
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,911.26000¥5,911.26
5¥5,479.61400¥27,398.07
10¥5,303.78000¥53,037.80
Manufacturers Standard Package