261G1-LPBK | ||
---|---|---|
DigiKey Part Number | 2243-261G1-LPBK-ND | |
Manufacturer | ||
Manufacturer Product Number | 261G1-LPBK | |
Description | LOW DETENT LOOSE PC 30A REEL CON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Non-Gendered Contact Tin Crimp 12-16 AWG Power, Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.76900 | ¥97.69 |
25 | ¥9.37160 | ¥234.29 |
50 | ¥9.17320 | ¥458.66 |
200 | ¥8.77415 | ¥1,754.83 |
400 | ¥7.97640 | ¥3,190.56 |
600 | ¥7.17867 | ¥4,307.20 |
1,000 | ¥6.38113 | ¥6,381.13 |
2,600 | ¥5.78285 | ¥15,035.41 |