
B02265G3 | |
|---|---|
DigiKey Part Number | 2243-B02265G3-ND |
Manufacturer | |
Manufacturer Product Number | B02265G3 |
Description | CONN HSG 2POS BLUE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 52 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.20000 | ¥19.20 |
| 10 | ¥16.31800 | ¥163.18 |
| 25 | ¥15.29600 | ¥382.40 |
| 50 | ¥14.56480 | ¥728.24 |
| 100 | ¥13.86850 | ¥1,386.85 |
| 300 | ¥12.83350 | ¥3,850.05 |
| 500 | ¥12.37922 | ¥6,189.61 |
| 1,000 | ¥11.78848 | ¥11,788.48 |
| 2,500 | ¥11.05092 | ¥27,627.30 |













