B02265G4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B02265G4

DigiKey Part Number
2243-B02265G4-ND
Manufacturer
Manufacturer Product Number
B02265G4
Description
CONN HSG 2POS GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered, Self Mating
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Gray
Features
-
Stacking Direction
Side to Side
Fastening Type
Latch Lock
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
52 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.20000¥19.20
10¥16.31800¥163.18
25¥15.29600¥382.40
50¥14.56480¥728.24
100¥13.86850¥1,386.85
300¥12.83350¥3,850.05
500¥12.37922¥6,189.61
1,000¥11.78848¥11,788.48
2,500¥11.05092¥27,627.30
Manufacturers Standard Package