1327G5-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1327G5-BK

DigiKey Part Number
2243-1327G5-BK-ND
Manufacturer
Manufacturer Product Number
1327G5-BK
Description
CONN HSG 1POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered, Self Mating
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Green
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
55 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,577
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.26000¥6.26
10¥5.33800¥53.38
25¥5.00640¥125.16
50¥4.76560¥238.28
100¥4.53800¥453.80
250¥4.25352¥1,063.38
500¥4.05004¥2,025.02
1,000¥3.85671¥3,856.71
2,500¥3.61517¥9,037.92
Manufacturers Standard Package