
1327G5FP-BK | |
|---|---|
DigiKey Part Number | 2243-1327G5FP-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1327G5FP-BK |
Description | CONN HSG 1POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Green | |
Features | Finger Proof, Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.63000 | ¥8.63 |
| 10 | ¥7.32000 | ¥73.20 |
| 25 | ¥6.85720 | ¥171.43 |
| 50 | ¥6.52720 | ¥326.36 |
| 100 | ¥6.21530 | ¥621.53 |
| 250 | ¥5.82600 | ¥1,456.50 |
| 500 | ¥5.54778 | ¥2,773.89 |
| 1,000 | ¥5.28277 | ¥5,282.77 |
| 2,500 | ¥4.95203 | ¥12,380.07 |




















