
269G2-LPBK | |
|---|---|
DigiKey Part Number | 2243-269G2-LPBK-ND |
Manufacturer | |
Manufacturer Product Number | 269G2-LPBK |
Description | HD LOOSE PC 15A REEL CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin Crimp 16-20 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.53000 | ¥8.53 |
| 10 | ¥7.24900 | ¥72.49 |
| 25 | ¥6.79080 | ¥169.77 |
| 50 | ¥6.46560 | ¥323.28 |
| 200 | ¥5.86295 | ¥1,172.59 |
| 400 | ¥5.58268 | ¥2,233.07 |
| 600 | ¥5.42503 | ¥3,255.02 |
| 1,000 | ¥5.23298 | ¥5,232.98 |
| 2,600 | ¥4.89178 | ¥12,718.63 |



















